- RS Stock No.:
- 180-9261
- Brand:
- RS PRO
216 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£31.51
(exc. VAT)
£37.81
(inc. VAT)
Units | Per unit |
1 + | £31.51 |
- RS Stock No.:
- 180-9261
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO LED Battery Meter
Introducing RS PRO LED battery meters, a range of high quality and durable meters used to test and monitor various functions relating to a battery's level of charge, maintenance, battery life or status. RS PRO Digital LED battery meters are ideal for use in maintenance applications with limited space, due to the compact and reliable design. Digital battery meters are a simple and cost-effective way of assessing a batteries condition in real time, helping to maintain battery life and power.
This model of RS PRO digital LED battery meter features a 10 segment LED bar graph display consisting of 1 red, 2 yellow and 7 green LED's allowing results to be displayed quickly and effectively in real time. This model is designed to fit a standard panel cut-out and has an operating voltage of 12/24V. This digital battery meter features a wide operating temperature of -40℃ to + 85℃, allowing for tests to be carried out on a variety of applications.
This model of RS PRO digital LED battery meter features a 10 segment LED bar graph display consisting of 1 red, 2 yellow and 7 green LED's allowing results to be displayed quickly and effectively in real time. This model is designed to fit a standard panel cut-out and has an operating voltage of 12/24V. This digital battery meter features a wide operating temperature of -40℃ to + 85℃, allowing for tests to be carried out on a variety of applications.
Features and Benefits
Compact size allows the meter to be fitted to confined spaces
LED flash for low and high charge warning
10 segment LED bar graph display to illustrate results clearly and effectively
No moving parts mean the meter operates silently
Wide operating temperature range
Fits standard panel cut-out
LED flash for low and high charge warning
10 segment LED bar graph display to illustrate results clearly and effectively
No moving parts mean the meter operates silently
Wide operating temperature range
Fits standard panel cut-out
What type of application is this digital battery meter suitable for?
Battery Meters are used in a number of applications, such as in conjunction with an electric vehicle battery, as it allows the user to easily display and identify the remaining battery life of the device. Other examples where digital battery meters are often found are in medical devices, golf cars, electric cars, cleaning equipment and more.
How do you read digital panel battery meters?
Once connected to the relevant application the battery level can be assessed via displayed results on the LED or LCD panels. An LED display is ideal for a glance or quick observation whereas LCD designs allow digits to be clearly seen in bright/outdoor environments.
Common Applications
Golf cars
Commercial cleaning equipment
Mobility aids
Electric bicycles
Medical Devices
Commercial cleaning equipment
Mobility aids
Electric bicycles
Medical Devices
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Cutout Height | 39mm |
Cutout Width | 43mm |
Depth | 49mm |
Minimum Temperature | -40°C |
Meter Type | Battery Meter |
Maximum Temperature | +85°C |
- RS Stock No.:
- 180-9261
- Brand:
- RS PRO